Part Details for BYVB32-200HE3_A/I by Vishay Intertechnologies
Results Overview of BYVB32-200HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYVB32-200HE3_A/I Information
BYVB32-200HE3_A/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYVB32-200HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7326
|
Newark | 18A,200V,25Ns, dual Uf Rect |Vishay BYVB32-200HE3_A/I RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BYVB32-200HE3_A/I
|
Avnet Americas | Ultrafast Rectifier Dual Common-Cathode 200V 18A Automotive 3-Pin TO-263AB T/R - Tape and Reel (Alt:... more Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
BYVB32-200HE3_A/I
|
EBV Elektronik | (Alt: BYVB32-200HE3_A/I) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYVB32-200HE3_A/I
BYVB32-200HE3_A/I CAD Models
BYVB32-200HE3_A/I Part Data Attributes
|
BYVB32-200HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYVB32-200HE3_A/I
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |