Part Details for BYV72EW-200,127 by NXP Semiconductors
Overview of BYV72EW-200,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYV72EW-200,127
BYV72EW-200,127 CAD Models
BYV72EW-200,127 Part Data Attributes
|
BYV72EW-200,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV72EW-200,127
NXP Semiconductors
BYV72EW-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT429 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.028 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV72EW-200,127
This table gives cross-reference parts and alternative options found for BYV72EW-200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV72EW-200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYV72EW-200 | NXP Semiconductors | Check for Price | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3, Rectifier Diode | BYV72EW-200,127 vs BYV72EW-200 |
STTH6002CW | STMicroelectronics | $2.7815 | 200 V, 2 x 30 A Ultrafast Diode | BYV72EW-200,127 vs STTH6002CW |
934047080127 | NXP Semiconductors | Check for Price | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3, Rectifier Diode | BYV72EW-200,127 vs 934047080127 |