Part Details for BYV40E-150,115 by NXP Semiconductors
Overview of BYV40E-150,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYV40E-150,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYV40E-150,115-ND
|
DigiKey | DIODE ARRAY GP 150V 1.5A SOT223 Min Qty: 1049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
85967959
|
Verical | Rectifier Diode Switching 150V 1.5A 25ns 4-Pin(3+Tab) SC-73 T/R Min Qty: 1284 Package Multiple: 1 Date Code: 1401 | Americas - 7600 |
|
$0.2923 | Buy Now |
DISTI #
85968024
|
Verical | Rectifier Diode Switching 150V 1.5A 25ns 4-Pin(3+Tab) SC-73 T/R Min Qty: 1284 Package Multiple: 1 Date Code: 1301 | Americas - 7000 |
|
$0.2923 | Buy Now |
|
Rochester Electronics | WeEn - BYV40E-150 - Ultrafast Rectifier Diode - SC-73 RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.2338 / $0.2750 | Buy Now |
Part Details for BYV40E-150,115
BYV40E-150,115 CAD Models
BYV40E-150,115 Part Data Attributes
|
BYV40E-150,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV40E-150,115
NXP Semiconductors
BYV40E-150
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 6.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |