Part Details for BYV34-500,127 by NXP Semiconductors
Overview of BYV34-500,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV34-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3679
|
Newark | Rectifier Array, Repetitive Peak Reverse Voltage:500V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.35V, Reverse Recovery Time:60Ns, Forward Surge Current:132A, Diode Case Style:To-220Abrohs Compliant: Yes |Nxp BYV34-500,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BYV34-500,127-ND
|
DigiKey | DIODE ARRAY 500V 20A TO220AB Min Qty: 378 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1658 In Stock |
|
$0.7900 | Buy Now |
|
Rochester Electronics | WeEn - BYV34-500 - Ultrafast Rectifier Diode - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 1658 |
|
$0.6819 / $0.8022 | Buy Now |
Part Details for BYV34-500,127
BYV34-500,127 CAD Models
BYV34-500,127 Part Data Attributes:
|
BYV34-500,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV34-500,127
NXP Semiconductors
BYV34-500
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FAST SWITCHING | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 132 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV34-500,127
This table gives cross-reference parts and alternative options found for BYV34-500,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV34-500,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933709020127 | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYV34-500,127 vs 933709020127 |
933709020127 | DIODE 10 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | BYV34-500,127 vs 933709020127 |
BYV34-500,127 | Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYV34-500,127 vs BYV34-500,127 |
BYV34-500 | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon | YAGEO Corporation | BYV34-500,127 vs BYV34-500 |
BYV34-500 | DIODE 10 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYV34-500,127 vs BYV34-500 |