Part Details for BYV32E-100 by Philips Semiconductors
Overview of BYV32E-100 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BYV32E-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$1.3268 / $2.1228 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
Part Details for BYV32E-100
BYV32E-100 CAD Models
BYV32E-100 Part Data Attributes:
|
BYV32E-100
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV32E-100
Philips Semiconductors
Rectifier Diode, 18A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 137 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 18 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |