Part Details for BYV32E-100,127 by WeEn Semiconductor Co Ltd
Overview of BYV32E-100,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV32E-100,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1287-ND
|
DigiKey | DIODE ARRAY GP 100V 20A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4911 | Buy Now |
DISTI #
BYV32E-100,127
|
Avnet Americas | Diode Switching 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BYV32E-100,127) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4556 / $0.4964 | Buy Now |
DISTI #
771-BYV32E-100
|
Mouser Electronics | Rectifiers RAIL REC-DD RoHS: Compliant | 0 |
|
$0.4250 / $1.1300 | Order Now |
DISTI #
BYV32E-100.127
|
TME | Diode: rectifying, THT, 100V, 10Ax2, tube, Ifsm: 137A, SOT78,TO220AB Min Qty: 1 | 291 |
|
$0.4680 / $0.7610 | Buy Now |
DISTI #
BYV32E-100,127
|
Avnet Silica | Diode Switching 100V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV32E-100,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYV32E-100,127
|
EBV Elektronik | Diode Switching 100V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV32E-100,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/Rectifier diodes ultrafast, rugged RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 440 |
|
$0.5448 | Buy Now |
Part Details for BYV32E-100,127
BYV32E-100,127 CAD Models
BYV32E-100,127 Part Data Attributes
|
BYV32E-100,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV32E-100,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV32E-100,127
This table gives cross-reference parts and alternative options found for BYV32E-100,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV32E-100,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV32E-100 | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | BYV32E-100,127 vs BYV32E-100 |
934011670127 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | BYV32E-100,127 vs 934011670127 |
BYV32E-100,127 | BYV32E-100 | NXP Semiconductors | BYV32E-100,127 vs BYV32E-100,127 |