Part Details for BYV32-150M-ISO by TT Electronics Power and Hybrid / Semelab Limited
Overview of BYV32-150M-ISO by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BYV32-150M-ISO
BYV32-150M-ISO CAD Models
BYV32-150M-ISO Part Data Attributes:
|
BYV32-150M-ISO
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BYV32-150M-ISO
TT Electronics Power and Hybrid / Semelab Limited
RECTIFIER DIODES,COMMON CATHODE,150V V(RRM),TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |