Part Details for BYV29X-600PQ by WeEn Semiconductor Co Ltd
Overview of BYV29X-600PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BYV29X-600PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYV29X-600PQ-ND
|
DigiKey | DIODE GEN PURP 600V 9A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5822 In Stock |
|
$0.2500 / $0.7500 | Buy Now |
DISTI #
BYV29X-600PQ
|
Avnet Americas | Rectifier Diode Ultrafast 600V 9A 2-Pin SOD-113 Horizontal Rail Pack - Rail/Tube (Alt: BYV29X-600PQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2400 | Buy Now |
DISTI #
771-BYV29X-600PQ
|
Mouser Electronics | Rectifiers BYV29X-600PQ/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2000 / $0.6000 | Order Now |
DISTI #
BYV29X-600PQ
|
Avnet Americas | Rectifier Diode Ultrafast 600V 9A 2-Pin SOD-113 Horizontal Rail Pack - Rail/Tube (Alt: BYV29X-600PQ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2400 | Buy Now |
DISTI #
BYV29X-600PQ
|
Avnet Asia | Rectifier Diode Ultrafast 600V 9A 2-Pin SOD-113 Horizontal Rail Pack (Alt: BYV29X-600PQ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 600V 9A TO220F | 2160 |
|
RFQ | |
DISTI #
BYV29X-600PQ
|
EBV Elektronik | Rectifier Diode Ultrafast 600V 9A 2-Pin SOD-113 Horizontal Rail Pack (Alt: BYV29X-600PQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 24000 |
|
Buy Now | |
|
LCSC | 1.05V8A 40ns Single 9A 600V TO-220F-2 Fast recovery/high efficiency diode ROHS | 15 |
|
$0.2507 / $0.4656 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 19000 |
|
$0.7222 / $0.7761 | Buy Now |
Part Details for BYV29X-600PQ
BYV29X-600PQ CAD Models
BYV29X-600PQ Part Data Attributes:
|
BYV29X-600PQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV29X-600PQ
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 9A, 600V V(RRM), Silicon, TO-220AC, TO-220FE, SOD-113A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | TO-220FE, SOD-113A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 132 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |