Part Details for BYV28-100 by Microsemi Corporation
Overview of BYV28-100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYV28-100
BYV28-100 CAD Models
BYV28-100 Part Data Attributes
|
BYV28-100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BYV28-100
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3.5A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYV28-100
This table gives cross-reference parts and alternative options found for BYV28-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV28-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR405 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | BYV28-100 vs MUR405 |
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | International Semiconductor Inc | BYV28-100 vs FE6A |
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | General Instrument Corp | BYV28-100 vs FE6A |
BYV28-100 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, | Unitrode Corporation | BYV28-100 vs BYV28-100 |
EGP50A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | BYV28-100 vs EGP50A |
SF52 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AD | International Semiconductor Inc | BYV28-100 vs SF52 |
FE6B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | International Semiconductor Inc | BYV28-100 vs FE6B |