Part Details for BYV27-150-TR by Vishay Intertechnologies
Overview of BYV27-150-TR by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV27-150-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9390
|
Newark | Avalanche Diode, 2A, 150V, Sod-57, Full Reel, Repetitive Peak Reverse Voltage:150V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.07V, Reverse Recovery Time:25Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay BYV27-150-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.2850 | Buy Now |
DISTI #
BYV27-150-TR
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SOD-57 T/R - Tape and Reel (Alt: BYV27-150-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
78-BYV27-150
|
Mouser Electronics | Rectifiers 2.0 Amp 150 Volt 50 Amp IFSM RoHS: Compliant | 22370 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | Rectifiers 2.0 Amp 150 Volt 50 Amp IFSM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | 2 A 150 V 25 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
BYV27-150-TR
|
TTI | Rectifiers 2.0 Amp 150 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2400 | Buy Now |
DISTI #
SMC-BYV27-150-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8244 |
|
RFQ | |
|
Chip1Cloud | DIODE AVALANCHE 165V 2A SOD57 | 2460 |
|
RFQ | |
DISTI #
BYV27-150-TR
|
EBV Elektronik | Diode Switching 150V 2A 2-Pin SOD-57 T/R (Alt: BYV27-150-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYV27-150-TR
BYV27-150-TR CAD Models
BYV27-150-TR Part Data Attributes:
|
BYV27-150-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV27-150-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV27-150-TR
This table gives cross-reference parts and alternative options found for BYV27-150-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV27-150-TR vs BYV27-150 |
BYV27-150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150-TR vs BYV27-150 |
BYV27-150-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150-TR vs BYV27-150-TAP |
BYV27-150 | 1.3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BYV27-150-TR vs BYV27-150 |
BYV27-150-TAP | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150-TR vs BYV27-150-TAP |
BYV27-150T/R | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150-TR vs BYV27-150T/R |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150-TR vs BYV27-150 |
BYV27-150-TR | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150-TR vs BYV27-150-TR |
GI1103 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150-TR vs GI1103 |