Part Details for BYV27-150-TAP by Vishay Intertechnologies
Overview of BYV27-150-TAP by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV27-150-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5811
|
Newark | Rectifier, 150V, 2A, Sod-57, Repetitive Peak Reverse Voltage:150V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.07V, Reverse Recovery Time:25Ns, Forward Surge Current:50A, Diode Case Style:Sod-57 Rohs Compliant: Yes |Vishay BYV27-150-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$0.0810 | Buy Now |
DISTI #
27AK1012
|
Newark | Avalanche Diode Sod57 Epi |Vishay BYV27-150-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4382 |
|
$0.5090 / $0.9200 | Buy Now |
DISTI #
BYV27-150-TAP
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYV27-150-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
06AC5811
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SOD-57 Ammo - Bulk (Alt: 06AC5811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 93 Partner Stock |
|
$0.5930 / $0.9200 | Buy Now |
DISTI #
27AK1012
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SOD-57 Ammo - Product that comes on tape, but is not reeled (Alt: 27AK1012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 5902 Partner Stock |
|
$0.5930 / $0.9200 | Buy Now |
DISTI #
78-BYV27-150-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 150 Volt 50 Amp IFSM RoHS: Compliant | 14042 |
|
$0.2400 / $0.7300 | Buy Now |
DISTI #
V36:1790_09179792
|
Arrow Electronics | Diode Switching 150V 2A 2-Pin SOD-57 Ammo Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks Date Code: 2327 | Americas - 25000 |
|
$0.2127 | Buy Now |
DISTI #
E02:0323_00197628
|
Arrow Electronics | Diode Switching 150V 2A 2-Pin SOD-57 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 | Europe - 14901 |
|
$0.2378 / $0.5709 | Buy Now |
|
Future Electronics | DIODE AVALANCHE 165V 2A SOD57 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Box | 0Box |
|
$0.2050 | Buy Now |
DISTI #
69277996
|
Verical | Diode Switching 150V 2A 2-Pin SOD-57 Ammo Min Qty: 25000 Package Multiple: 25000 Date Code: 2327 | Americas - 25000 |
|
$0.2127 | Buy Now |
Part Details for BYV27-150-TAP
BYV27-150-TAP CAD Models
BYV27-150-TAP Part Data Attributes:
|
BYV27-150-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV27-150-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV27-150-TAP
This table gives cross-reference parts and alternative options found for BYV27-150-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV27-150-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYV27-150-TAP vs BYV27-150 |
BYV27-150 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150-TAP vs BYV27-150 |
BYV27-150 | 1.3A, 150V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BYV27-150-TAP vs BYV27-150 |
BYV27-150-TAP | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150-TAP vs BYV27-150-TAP |
BYV27-150T/R | 1.3A, 150V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYV27-150-TAP vs BYV27-150T/R |
BYV27-150 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150-TAP vs BYV27-150 |
BYV27-150-TR | DIODE 2 A, 150 V, SILICON, RECTIFIER DIODE, DO-204AP, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | Vishay Semiconductors | BYV27-150-TAP vs BYV27-150-TR |
GI1103 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, | General Instrument Corp | BYV27-150-TAP vs GI1103 |
BYV27-150-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYV27-150-TAP vs BYV27-150-TR |