Part Details for BYV26EGP-E3/73 by Vishay Intertechnologies
Overview of BYV26EGP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV26EGP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9928
|
Newark | Diode, Fast, 1A, 1Kv, Do-204Ac-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:2.5V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, Diode Case Style:Do-204Acrohs Compliant: Yes |Vishay BYV26EGP-E3/73 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76K3186
|
Newark | Diode, Fast, 1A, 1Kv, Do-204Ac-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:2.5V, Reverse Recovery Time:75Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYV26EGP-E3/73 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BYV26EGP-E3/73
|
Avnet Americas | 1A,1000V,75NS,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: BYV26EGP-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-BYV26EGP-E3/73
|
Mouser Electronics | Rectifiers 1000 Volt 1.0A 75ns Glass Passivated RoHS: Compliant | 7960 |
|
$0.2250 / $0.6100 | Buy Now |
DISTI #
BYV26EGP-E3/73
|
Avnet Asia | 1A,1000V,75NS,SUPERT,NOT FOR NEW DESIGN (Alt: BYV26EGP-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-15 Forward voltage Vf2.5V Reverse recovery time trr75ns Reverse peak voltage Vrrm1000V Forward Surge Current Ifsm30A | 437 |
|
$0.1568 / $0.2034 | Buy Now |
DISTI #
BYV26EGP-E3/73
|
EBV Elektronik | 1A,1000V,75NS,SUPERT,NOT FOR NEW DESIGN (Alt: BYV26EGP-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 2.5V1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | 24692 |
|
$0.1177 / $0.2474 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 100500 |
|
$172.0000 / $294.8600 | Buy Now |
Part Details for BYV26EGP-E3/73
BYV26EGP-E3/73 CAD Models
BYV26EGP-E3/73 Part Data Attributes
|
BYV26EGP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV26EGP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYV26EGP-E3/73
This table gives cross-reference parts and alternative options found for BYV26EGP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV26EGP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV26EGP-E3/23 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | BYV26EGP-E3/73 vs BYV26EGP-E3/23 |
BYV26EGP-E3/73 | Diode Switching 1KV 1A 2-Pin DO-15 Ammo | Vishay Semiconductors | BYV26EGP-E3/73 vs BYV26EGP-E3/73 |
BYV26EGPHE3/73 | ULTRA FAST RECOVERY RECTFR 1KV 1A 2PIN DO-15 - Ammo Pack | Vishay Semiconductors | BYV26EGP-E3/73 vs BYV26EGPHE3/73 |