Part Details for BYV26A by Philips Semiconductors
Overview of BYV26A by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BYV26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3556 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, SOD-57 | 4737 |
|
$0.1313 / $0.3150 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, SOD-57 | 2844 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, SOD-57 | 4964 |
|
$0.3993 / $1.3310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5270 |
|
RFQ |
Part Details for BYV26A
BYV26A CAD Models
BYV26A Part Data Attributes:
|
BYV26A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV26A
Philips Semiconductors
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) |