Part Details for BYV26A by EIC Semiconductor Inc
Overview of BYV26A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BYV26A
BYV26A CAD Models
BYV26A Part Data Attributes:
|
BYV26A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BYV26A
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BYV26A
This table gives cross-reference parts and alternative options found for BYV26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | BYV26A vs ES1DLWH |
RS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | BYV26A vs RS1DFL |
RS1D-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Taiwan Semiconductor | BYV26A vs RS1D-T |
E1DFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BYV26A vs E1DFSF1 |
HS1DFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | BYV26A vs HS1DFL |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BYV26A vs 1N4003FL |
CMR1U-02TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | BYV26A vs CMR1U-02TR13PBFREE |
EGF1DHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | BYV26A vs EGF1DHE3_B/H |
SCDF103-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | BYV26A vs SCDF103-C |
LS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BYV26A vs LS1CH |