Part Details for BYV25FD-600,118 by WeEn Semiconductor Co Ltd
Overview of BYV25FD-600,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYV25FD-600,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1161-1-ND
|
DigiKey | DIODE GEN PURP 600V 5A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8191 In Stock |
|
$0.2750 / $0.9800 | Buy Now |
DISTI #
BYV25FD-600,118
|
Avnet Americas | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BYV25FD-600,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2355 | Buy Now |
DISTI #
771-BYV25FD600118
|
Mouser Electronics | Rectifiers PWR 600 V 5 A Diode RoHS: Compliant | 33158 |
|
$0.2680 / $0.8300 | Buy Now |
DISTI #
V72:2272_16157901
|
Arrow Electronics | Rectifier Diode Switching 600V 5A 35ns 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 Container: Cut Strips | Americas - 4032 |
|
$0.2565 / $0.2696 | Buy Now |
DISTI #
61302607
|
Verical | Rectifier Diode Switching 600V 5A 35ns 3-Pin(2+Tab) DPAK T/R Min Qty: 23 Package Multiple: 1 Date Code: 2207 | Americas - 4032 |
|
$0.2696 | Buy Now |
DISTI #
BYV25FD-600.118
|
TME | Diode: rectifying, SMD, 600V, 5A, 35ns, DPAK, Ufmax: 1.7V, Ifsm: 66A Min Qty: 1 | 0 |
|
$0.3130 / $0.7550 | RFQ |
DISTI #
BYV25FD-600,118
|
Avnet Asia | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: BYV25FD-600,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2306 / $0.2422 | Buy Now |
DISTI #
BYV25FD-600,118
|
Avnet Silica | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: BYV25FD-600,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
BYV25FD-600,118
|
EBV Elektronik | Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R (Alt: BYV25FD-600,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DPAK/Enhanced ultrafast power diode RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3608 / $0.3899 | Buy Now |
Part Details for BYV25FD-600,118
BYV25FD-600,118 CAD Models
BYV25FD-600,118 Part Data Attributes
|
BYV25FD-600,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV25FD-600,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-252, SC-63, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-63, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |