Part Details for BYV118-45 by Philips Semiconductors
Overview of BYV118-45 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BYV118-45
BYV118-45 CAD Models
BYV118-45 Part Data Attributes
|
BYV118-45
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV118-45
Philips Semiconductors
Rectifier Diode, Schottky, 8.8A, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 110 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8.8 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |