Part Details for BYV10-40 by Thomson-CSF Compsants Specific
Overview of BYV10-40 by Thomson-CSF Compsants Specific
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYV10-40
BYV10-40 CAD Models
BYV10-40 Part Data Attributes
|
BYV10-40
Thomson-CSF Compsants Specific
Buy Now
Datasheet
|
Compare Parts:
BYV10-40
Thomson-CSF Compsants Specific
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF COMPSANTS SPECIFIC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BYV10-40
This table gives cross-reference parts and alternative options found for BYV10-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV10-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS10I40A(TE12L,QM | Toshiba America Electronic Components | Check for Price | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | BYV10-40 vs CMS10I40A(TE12L,QM |
CPD76X-1N5819-WR | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BYV10-40 vs CPD76X-1N5819-WR |
SS14M | Taiwan Semiconductor | $0.1369 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | BYV10-40 vs SS14M |
CMS10I40A(TE12LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | BYV10-40 vs CMS10I40A(TE12LQM) |
FM140-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | BYV10-40 vs FM140-MH-H |
CPD76X-1N5819-CT | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BYV10-40 vs CPD76X-1N5819-CT |
1N5819W | Rectron Semiconductor | Check for Price | Rectifier Diode, | BYV10-40 vs 1N5819W |
1N5819W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | BYV10-40 vs 1N5819W-W |
LL5819F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | BYV10-40 vs LL5819F1 |
SSM5819GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | BYV10-40 vs SSM5819GP-A |