Part Details for BYT79X-600,127 by WeEn Semiconductor Co Ltd
Overview of BYT79X-600,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYT79X-600,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1445-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
478 In Stock |
|
$0.4875 / $1.5200 | Buy Now |
DISTI #
BYT79X-600,127
|
Avnet Americas | Diode Switching 600V 40A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYT79X-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5199 | Buy Now |
DISTI #
771-BYT79X-600,127
|
Mouser Electronics | Rectifiers Diode Ult Fast Recov Rectifier 600V 15A RoHS: Compliant | 6044 |
|
$0.5230 / $1.4300 | Buy Now |
DISTI #
BYT79X-600.127
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 143A, Ufmax: 1.2V, 50ns Min Qty: 1 | 734 |
|
$0.5380 / $0.8170 | Buy Now |
DISTI #
BYT79X-600,127
|
Avnet Silica | Diode Switching 600V 40A 2-Pin(2+Tab) TO-220F Rail (Alt: BYT79X-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-220F Reverse peak voltage Vrrm600V Reverse leakage current Ir50uA Forward Surge Current Ifsm143A Forward voltage Vf1.38V | 184 |
|
$0.3694 / $0.4827 | Buy Now |
DISTI #
BYT79X-600,127
|
EBV Elektronik | Diode Switching 600V 40A 2-Pin(2+Tab) TO-220F Rail (Alt: BYT79X-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOD113/RECTIFIER DIODES ULTRAFAST RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5921 / $0.6398 | Buy Now |
Part Details for BYT79X-600,127
BYT79X-600,127 CAD Models
BYT79X-600,127 Part Data Attributes
|
BYT79X-600,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYT79X-600,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220F, FULL PACK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220F, FULL PACK-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 143 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYT79X-600,127
This table gives cross-reference parts and alternative options found for BYT79X-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT79X-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT79X-600 | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220F, FULL PACK-2, Rectifier Diode | NXP Semiconductors | BYT79X-600,127 vs BYT79X-600 |