-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYS11-90-M3/TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9928
|
Newark | 1A,90V, high Barrier Sky Rect. |Vishay BYS11-90-M3/TR RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1280 | Buy Now |
DISTI #
BYS11-90-M3/TR
|
Avnet Americas | 1A,90V,HIGH BARRIER SKY RECT. - Tape and Reel (Alt: BYS11-90-M3/TR) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0868 | Buy Now |
DISTI #
78-BYS11-90-M3TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,90V,HIGH BARRIER SKY RECT. RoHS: Compliant | 12324 |
|
$0.0800 / $0.2600 | Buy Now |
DISTI #
BYS11-90-M3/TR
|
TTI | Schottky Diodes & Rectifiers 1A,90V,HIGH BARRIER SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
BYS11-90-M3/TR
|
EBV Elektronik | 1A90VHIGH BARRIER SKY RECT (Alt: BYS11-90-M3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYS11-90-M3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS11-90-M3/TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BYS11-90-M3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS11-90-M3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYS11-90-E3/TR | Vishay Intertechnologies | $0.1808 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYS11-90-M3/TR vs BYS11-90-E3/TR |