Diodes
BYS10-25HE3/TR
Description: DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode

Overview of BYS10-25HE3/TR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BYS10-25HE3/TR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYS10-25HE3/TR-ND
DigiKey DIODE SCHOTTKY 25V 1.5A DO214AC Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for BYS10-25HE3/TR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYS10-25HE3/TR by Vishay Semiconductors

BYS10-25HE3/TR
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
25 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. BYS10-25HE3/TR
    Vishay Semiconductors
    DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
    VS

Alternate Parts for BYS10-25HE3/TR

This table gives cross-reference parts and alternative options found for BYS10-25HE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-25HE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYS10-25-E3/TR3 DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25-E3/TR3
BYS10-25-E3/TR DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25-E3/TR
BYS10-25HE3_A/H Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25HE3_A/H
BYS10-25HE3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25HE3/TR
BYS10-25HE3/TR3 DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25HE3/TR3
BYS10-25-E3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-E3/TR
BYS10-25-M3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-M3/TR3
BYS10-25-E3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-E3/TR3
Part Number Description Manufacturer Compare
BYS10-25-E3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-E3/TR3
BYS10-25-E3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-E3/TR
BYS10-25-M3/TR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25-M3/TR3
BYS10-25HE3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25HE3_A/I
BYS10-25HE3/TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs BYS10-25HE3/TR
BYS10-25-E3/TR DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25-E3/TR
BYS10-25HE3/TR3 DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25HE3/TR3
SL13-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BYS10-25HE3/TR vs SL13-E3/61T
BYS10-25-E3/TR3 DIODE 1.5 A, 25 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs BYS10-25-E3/TR3
SL13-E3/5AT DIODE 1.5 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYS10-25HE3/TR vs SL13-E3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYS10-25HE3/TR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYS10-25HE3/TR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BYS10-25HE3/TR would you like to use for your alert(s)?
  • Please alert me when BYS10-25HE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYS10-25HE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYS10-25HE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYS10-25HE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYS10-25HE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYS10-25HE3/TR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: