Part Details for BYR29X-800,127 by WeEn Semiconductor Co Ltd
Overview of BYR29X-800,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYR29X-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1421-ND
|
DigiKey | DIODE GEN PURP 800V 8A TO220FP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5777 In Stock |
|
$0.4675 / $1.1800 | Buy Now |
DISTI #
BYR29X-800,127
|
Avnet Americas | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220F T/R - Rail/Tube (Alt: BYR29X-800,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4003 | Buy Now |
DISTI #
771-BYR29X-800,127
|
Mouser Electronics | Small Signal Switching Diodes Ultrafast Recovery Diodes 800V 8A RoHS: Compliant | 5812 |
|
$0.4670 / $0.8800 | Buy Now |
DISTI #
V36:1790_16157860
|
Arrow Electronics | Rectifier Diode Switching 800V 8A 75ns 2-Pin(2+Tab) TO-220F Rail Min Qty: 222 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2344 | Americas - 500 |
|
$0.4742 | Buy Now |
DISTI #
75303492
|
Verical | Rectifier Diode Switching 800V 8A 75ns 2-Pin(2+Tab) TO-220F Rail Min Qty: 222 Package Multiple: 1 Date Code: 2344 | Americas - 500 |
|
$0.4742 | Buy Now |
DISTI #
BYR29X-800.127
|
TME | Diode: rectifying, THT, 800V, 8A, tube, Ifsm: 66A, SOD113,TO220FP-2 Min Qty: 1 | 835 |
|
$0.4040 / $0.7440 | Buy Now |
DISTI #
BYR29X-800,127
|
Avnet Silica | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220F T/R (Alt: BYR29X-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 800V 8A TO220FP | 931 |
|
$0.4117 / $0.5760 | Buy Now |
DISTI #
BYR29X-800,127
|
EBV Elektronik | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220F T/R (Alt: BYR29X-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | TO220F/Ultrafast power diode RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4084 / $0.4413 | Buy Now |
Part Details for BYR29X-800,127
BYR29X-800,127 CAD Models
BYR29X-800,127 Part Data Attributes
|
BYR29X-800,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYR29X-800,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 800V V(RRM), Silicon, TO-220AC, TO-220F, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 66 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |