BYQ28EF-200HE3_A/P
Vishay Intertechnologies
Description: Rectifier Diode,

Overview of BYQ28EF-200HE3_A/P by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BYQ28EF-200HE3_A/P by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ7311
Newark 10A,200V,20Ns, dual Uf Rect |Vishay BYQ28EF-200HE3_A/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for BYQ28EF-200HE3_A/P by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYQ28EF-200HE3_A/P by Vishay Intertechnologies

BYQ28EF-200HE3_A/P
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Date Of Intro
2019-07-04
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
55 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYQ28EF-200HE3_A/P
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for BYQ28EF-200HE3_A/P

This table gives cross-reference parts and alternative options found for BYQ28EF-200HE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28EF-200HE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF10DCT-E3/4W DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors BYQ28EF-200HE3_A/P vs UF10DCT-E3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYQ28EF-200HE3_A/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYQ28EF-200HE3_A/P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYQ28EF-200HE3_A/P would you like to use for your alert(s)?
  • Please alert me when BYQ28EF-200HE3_A/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYQ28EF-200HE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYQ28EF-200HE3_A/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYQ28EF-200HE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYQ28EF-200HE3_A/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYQ28EF-200HE3_A/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: