There are no models available for this part yet.
Overview of BYQ28E-200E,127 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3200-EVALZ | Analog Devices | Evaluation Board | |
LTC3200EMS8#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs |
CAD Models for BYQ28E-200E,127 by NXP Semiconductors
Part Data Attributes for BYQ28E-200E,127 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-220
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT78
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.895 V
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
55 A
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
10 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|