Part Details for BYQ27-150 by NXP Semiconductors
Overview of BYQ27-150 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYQ27-150
BYQ27-150 CAD Models
BYQ27-150 Part Data Attributes
|
BYQ27-150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYQ27-150
NXP Semiconductors
RECTIFIER DIODES,COMMON CATHODE,150V V(RRM),SOT-82
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO |