Part Details for BYP35A1 by Diotec Semiconductor AG
Overview of BYP35A1 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYP35A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYP35A1
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 100V, 35A RoHS: Compliant | 0 |
|
$0.5680 | Order Now |
|
Onlinecomponents.com | Diode - D13x10.7W - 100V - 35A RoHS: Compliant | 0 |
|
$0.4940 / $1.3540 | Buy Now |
Part Details for BYP35A1
BYP35A1 CAD Models
BYP35A1 Part Data Attributes:
|
BYP35A1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYP35A1
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 215 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYP35A1
This table gives cross-reference parts and alternative options found for BYP35A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP35A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KYZ35K1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A1 vs KYZ35K1 |
BYP35K1 | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | Galaxy Microelectronics | BYP35A1 vs BYP35K1 |
GAR351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BYP35A1 vs GAR351 |
KYW35A1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYP35A1 vs KYW35A1 |
GARS351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BYP35A1 vs GARS351 |
BYP35A1 | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | Galaxy Microelectronics | BYP35A1 vs BYP35A1 |
AR351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | BYP35A1 vs AR351 |
C35BR | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | BYP35A1 vs C35BR |