Part Details for BYP25K6 by Diotec Semiconductor AG
Overview of BYP25K6 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYP25K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYP25K6
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 600V, 25A RoHS: Compliant | 0 |
|
$0.5420 | Order Now |
|
Onlinecomponents.com | Diode - D13x10.7W - 600V - 25A RoHS: Compliant | 0 |
|
$0.4900 / $1.9620 | Buy Now |
Part Details for BYP25K6
BYP25K6 CAD Models
BYP25K6 Part Data Attributes
|
BYP25K6
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYP25K6
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 215 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYP25K6
This table gives cross-reference parts and alternative options found for BYP25K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP25K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BYP25K6 vs GAL256 |
KYW25K6 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | BYP25K6 vs KYW25K6 |
KYZ25K6 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | BYP25K6 vs KYZ25K6 |