Part Details for BYP25K3 by Diotec Semiconductor AG
Overview of BYP25K3 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYP25K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYP25K3
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 300V, 25A RoHS: Compliant | 0 |
|
$0.5140 | Order Now |
|
Onlinecomponents.com | Diode - D13x10.7W - 300V - 25A RoHS: Compliant | 0 |
|
$0.4630 / $1.2670 | Buy Now |
Part Details for BYP25K3
BYP25K3 CAD Models
BYP25K3 Part Data Attributes
|
BYP25K3
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYP25K3
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 215 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |