Part Details for BYM13-60 by Vishay Intertechnologies
Results Overview of BYM13-60 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYM13-60 Information
BYM13-60 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYM13-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, 60 V, SILICON, SIGNAL DIODE, DO-213AB | 2076 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
BYM13-60
|
TME | Diode: Schottky rectifying, DO213AB,GL41,MELF plastic, SMD, 60V Min Qty: 1 | 2484 |
|
$0.1270 / $0.4290 | Buy Now |
Part Details for BYM13-60
BYM13-60 CAD Models
BYM13-60 Part Data Attributes
|
BYM13-60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM13-60
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM13-60
This table gives cross-reference parts and alternative options found for BYM13-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGL41-50 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | BYM13-60 vs SGL41-50 |
SGL41-60/25 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | BYM13-60 vs SGL41-60/25 |
BYM13-60 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | BYM13-60 vs BYM13-60 |
BYM13-60HE3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 60V 1A 2PIN DO-213AB - Tape and Reel | BYM13-60 vs BYM13-60HE3/97 |
CLLSH1-60TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | BYM13-60 vs CLLSH1-60TR |
CLLSH1-60BKLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | BYM13-60 vs CLLSH1-60BKLEADFREE |