Part Details for BYM13-50-E3/97 by Vishay Intertechnologies
Results Overview of BYM13-50-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYM13-50-E3/97 Information
BYM13-50-E3/97 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYM13-50-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8471
|
Newark | Rectifier Diode, schottky,50V V(Rrm),do-213Ab |Vishay BYM13-50-E3/97 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2730 | Buy Now |
DISTI #
BYM13-50-E3/97
|
Avnet Americas | 1A,50V,MELF,SCHOTTKY RECT - Tape and Reel (Alt: BYM13-50-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1903 / $0.1983 | Buy Now |
DISTI #
625-BYM13-50-E3/97
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
DISTI #
BYM13-50-E3/97
|
TTI | Schottky Diodes & Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2090 | Buy Now |
DISTI #
BYM13-50-E3/97
|
EBV Elektronik | 1A50VMELFSCHOTTKY RECT (Alt: BYM13-50-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYM13-50-E3/97
BYM13-50-E3/97 CAD Models
BYM13-50-E3/97 Part Data Attributes
|
BYM13-50-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM13-50-E3/97
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-50-E3/97
This table gives cross-reference parts and alternative options found for BYM13-50-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-50-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGL41-50-E3/97 | Vishay Semiconductors | Check for Price | Diode Schottky 50V 1A 2-Pin DO-213AB T/R | BYM13-50-E3/97 vs SGL41-50-E3/97 |
BYM13-50-E3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 50V 1A - Tape and Reel | BYM13-50-E3/97 vs BYM13-50-E3/97 |
BYM13-50HE3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | BYM13-50-E3/97 vs BYM13-50HE3/97 |
BYM13-50-E3/96 | Vishay Semiconductors | Check for Price | Diode Schottky 50V 1A 2-Pin DO-213AB T/R | BYM13-50-E3/97 vs BYM13-50-E3/96 |
SGL41-50HE3/97 | Vishay Semiconductors | Check for Price | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | BYM13-50-E3/97 vs SGL41-50HE3/97 |