Part Details for BYM10-600-E3/96 by Vishay Intertechnologies
Results Overview of BYM10-600-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYM10-600-E3/96 Information
BYM10-600-E3/96 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYM10-600-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5274
|
Newark | Diode, Standard, 1A, 600V, Surface Mount- Smd, Repetitive Peak Reverse Voltage:600V, Average Forwa... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.1720 / $0.4000 | Buy Now |
DISTI #
76K2996
|
Newark | Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 C |Vishay BYM10-600-E3/96 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
BYM10-600-E3/96
|
Avnet Americas | 1A,600V,STD,SUPERECT.MELF - Tape and Reel (Alt: BYM10-600-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 / $0.0944 | Buy Now |
DISTI #
625-BYM10-600-E3/96
|
Mouser Electronics | Rectifiers 600 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 12985 |
|
$0.0840 / $0.4000 | Buy Now |
|
Future Electronics | BYM10 Series 600 V 1 A SMT Glass Passivated Junction Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel |
1500 Reel |
|
$0.0741 / $0.0800 | Buy Now |
|
Future Electronics | BYM10 Series 600 V 1 A SMT Glass Passivated Junction Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.0741 / $0.0800 | Buy Now |
|
Bristol Electronics | 1942 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2112 / $0.7040 | Buy Now | |
DISTI #
BYM10-600-E3/96
|
TTI | Rectifiers 600 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0880 | Buy Now |
Part Details for BYM10-600-E3/96
BYM10-600-E3/96 CAD Models
BYM10-600-E3/96 Part Data Attributes
|
BYM10-600-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM10-600-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM10-600-E3/96
This table gives cross-reference parts and alternative options found for BYM10-600-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-600-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM10-600-E3/97 | Vishay Semiconductors | Check for Price | DIODE GP 600V 1A DO213AB | BYM10-600-E3/96 vs BYM10-600-E3/97 |
BYM10-600-E3/96 | Vishay Semiconductors | Check for Price | Diode 600V 1A 2-Pin DO-213AB T/R | BYM10-600-E3/96 vs BYM10-600-E3/96 |