Part Details for BYM10-1000 by General Instrument Corp
Results Overview of BYM10-1000 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYM10-1000 Information
BYM10-1000 by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for BYM10-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,1KV V(RRM),DO-213AB | 1208 |
|
$0.1600 / $0.3000 | Buy Now |
Part Details for BYM10-1000
BYM10-1000 CAD Models
BYM10-1000 Part Data Attributes
|
BYM10-1000
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYM10-1000
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for BYM10-1000
This table gives cross-reference parts and alternative options found for BYM10-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GL41M/26 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | BYM10-1000 vs GL41M/26 |
BYM10-1000HE3/97 | Vishay Semiconductors | Check for Price | 1KV 1A 2PIN DO-213AB - Tape and Reel | BYM10-1000 vs BYM10-1000HE3/97 |
BYM10-1000HE3/97 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BYM10-1000 vs BYM10-1000HE3/97 |
CLLR1-10 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | BYM10-1000 vs CLLR1-10 |
CLLR1-10BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, MELF-2 | BYM10-1000 vs CLLR1-10BK |
1N6484-E3/97 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BYM10-1000 vs 1N6484-E3/97 |