Part Details for BYM07-200HE3/98 by Vishay Semiconductors
Overview of BYM07-200HE3/98 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM07-200HE3/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM07-200HE3/98-ND
|
DigiKey | DIODE GP 200V 500MA DO213AA Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for BYM07-200HE3/98
BYM07-200HE3/98 CAD Models
BYM07-200HE3/98 Part Data Attributes
|
BYM07-200HE3/98
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM07-200HE3/98
Vishay Semiconductors
Diode Switching 200V 0.5A 2-Pin DO-213AA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM07-200HE3/98
This table gives cross-reference parts and alternative options found for BYM07-200HE3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM07-200HE3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | BYM07-200HE3/98 vs EGL34D |
EGL34D-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-200HE3/98 vs EGL34D-E3/98 |
BYM07-200-E3/83 | DIODE 0.5A 200V 50NS DO-213AA | Vishay Semiconductors | BYM07-200HE3/98 vs BYM07-200-E3/83 |
EGL34DHE3/83 | ULTRA FAST RECOVERY RECTFR 200V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | BYM07-200HE3/98 vs EGL34DHE3/83 |
EGL34D-E3/83 | Diode Switching 200V 0.5A 2-Pin DO-213AA T/R | Vishay Semiconductors | BYM07-200HE3/98 vs EGL34D-E3/83 |
EGL34D | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, MINIMELF-2 | Micro Commercial Components | BYM07-200HE3/98 vs EGL34D |
BYM07-200HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYM07-200HE3/98 vs BYM07-200HE3_A/I |
EGL34D-E3/98 | Diode Switching 200V 0.5A 2-Pin DO-213AA T/R | Vishay Semiconductors | BYM07-200HE3/98 vs EGL34D-E3/98 |
BYM07-200-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | BYM07-200HE3/98 vs BYM07-200-E3/83 |
BYM07-200/32 | Rectifier Diode, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA, PLASTIC, GL34, 2 PIN | Vishay Semiconductors | BYM07-200HE3/98 vs BYM07-200/32 |