Part Details for BYH12-200S01 by Bellnix Co Ltd
Overview of BYH12-200S01 by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYH12-200S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BYH12-200S01-ND
|
DigiKey | DC DC CONVERTER 200V 200MW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
37 In Stock |
|
$61.9983 / $73.4800 | Buy Now |
|
Quest Components | DC to DC Converter | 29 |
|
$70.9376 / $88.6720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 37 |
|
$44.3360 / $64.0900 | Buy Now |
Part Details for BYH12-200S01
BYH12-200S01 CAD Models
BYH12-200S01 Part Data Attributes:
|
BYH12-200S01
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYH12-200S01
Bellnix Co Ltd
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |