Datasheets
BYG24DHE3_A/I by:

Rectifier Diode,

Part Details for BYG24DHE3_A/I by Vishay Intertechnologies

Overview of BYG24DHE3_A/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for BYG24DHE3_A/I

Part # Distributor Description Stock Price Buy
DISTI # 55AC1474
Newark 1.5A,200V,140Ns, fast Avalanche, smd |Vishay BYG24DHE3_A/I RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1740
  • 10,000 $0.1520
  • 20,000 $0.1350
  • 30,000 $0.1250
  • 50,000 $0.1140
$0.1140 / $0.1740 Buy Now
DISTI # BYG24DHE3_A/I
Avnet Americas 1.5A,200V,140NS,FS,AVALANCHE,SMD - Tape and Reel (Alt: BYG24DHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1038
$0.1038 Buy Now
DISTI # 78-BYG24DHE3_A/I
Mouser Electronics Rectifiers 1.5A,200V,140NS,AVAL AEC-Q101 Qualified RoHS: Compliant 0
  • 7,500 $0.1190
  • 22,500 $0.1170
  • 45,000 $0.1100
$0.1100 / $0.1190 Order Now

Part Details for BYG24DHE3_A/I

BYG24DHE3_A/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BYG24DHE3_A/I Part Data Attributes

BYG24DHE3_A/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BYG24DHE3_A/I Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE
Application FAST SOFT RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.14 µs
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BYG24DHE3_A/I

This table gives cross-reference parts and alternative options found for BYG24DHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG24DHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BYG24D-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-M3/TR
BYG24D-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-M3/TR3
BYG24DHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24DHM3_A/H
BYG24DHE3_A/H Rectifier Diode, Vishay Intertechnologies BYG24DHE3_A/I vs BYG24DHE3_A/H
BYG24D-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-E3/TR
Part Number Description Manufacturer Compare
BYG24DHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24DHM3_A/H
BYG24D-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-M3/TR
BYG24DHE3_A/H Rectifier Diode, Vishay Intertechnologies BYG24DHE3_A/I vs BYG24DHE3_A/H
BYG24D-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-E3/TR3
BYG24D-E3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-E3/TR
BYG24D-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG24DHE3_A/I vs BYG24D-M3/TR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYG24DHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYG24DHE3_A/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYG24DHE3_A/I would you like to use for your alert(s)?
  • Please alert me when BYG24DHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYG24DHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYG24DHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYG24DHE3_A/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYG24DHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYG24DHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: