There are no models available for this part yet.
Overview of BYG23T by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYG23T by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BYG23T-ND
|
DigiKey | DIODE AVALANCHE 1300V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7475 In Stock |
|
$0.0843 / $0.4000 | Buy Now | |
DISTI #
637-BYG23T
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 1300V, 1A, 175C RoHS: Compliant | 2007 |
|
$0.0720 / $0.5000 | Buy Now | |
Onlinecomponents.com | Diode - Ultrafast - SMA - 1300V - 1A - 75ns RoHS: Compliant | 0 |
|
$0.0568 / $0.0672 | Buy Now | ||
DISTI #
BYG23T-DIO
|
TME | Diode: rectifying, SMD, 1.3kV, 1A, 75ns, SMA, Ufmax: 1.9V, Ifsm: 15A Min Qty: 10 | 0 |
|
$0.0740 / $0.1110 | RFQ |
CAD Models for BYG23T by Diotec Semiconductor AG
Part Data Attributes for BYG23T by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2017-06-22
|
Additional Feature
|
SNUBBER DIODE
|
Application
|
HIGH VOLTAGE ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.9 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
18 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1300 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Reverse Test Voltage
|
1300 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for BYG23T
-
BYV13-TRRectifier Diodes
-
BZG03C270Zener Diodes
-
CC0805KRX7R9BB104Fixed Capacitors
-
3.0SMCJ17ATransient Suppressors
-
BUK7520-100APower Field-Effect Transistors
-
MF0207FRE52-22KFixed Resistors
-
BSS138BKSSmall Signal Field-Effect Transistors
-
ULN2003D1013TRSmall Signal Bipolar Transistors
-
LM358AMOperational Amplifiers