-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1114
|
Newark | Rectifier, 1.6Kv, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:4Μs, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BYG10YHM3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.1410 | Buy Now |
DISTI #
98AK5440
|
Newark | Rectifier, 1.15V, 1.5A, Do-214Ac Rohs Compliant: Yes |Vishay BYG10YHM3_A/H RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1730 / $0.2240 | Buy Now |
DISTI #
95AC1114
|
Avnet Americas | Standard Recovery Rectifier 1.5A 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 95AC1114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2890 / $0.4640 | Buy Now |
DISTI #
BYG10YHM3_A/H
|
Avnet Americas | Standard Recovery Rectifier 1.5A 2-Pin DO-214AC T/R (Alt: BYG10YHM3_A/H) RoHS: Compliant Min Qty: 12600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1141 / $0.1274 | Buy Now |
DISTI #
78-BYG10YHM3_A/H
|
Mouser Electronics | Rectifiers 1600V Vrrm, 1.5A If DO-214AC (SMA) | 4831 |
|
$0.1390 / $0.4400 | Buy Now |
DISTI #
80924185
|
Verical | Diode Switching 1.6KV 1.5A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 355 Package Multiple: 1 | Americas - 1000 |
|
$0.2061 / $0.2210 | Buy Now |
DISTI #
BYG10YHM3_A/H
|
EBV Elektronik | Standard Recovery Rectifier 1.5A 2-Pin DO-214AC T/R (Alt: BYG10YHM3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 7200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 5400 |
|
$0.3090 / $0.3339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYG10YHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG10YHM3_A/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYG10YHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10YHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG10Y-M3/TR3 | DIODE 1.5 A, 1600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10YHM3_A/H vs BYG10Y-M3/TR3 |
BYG10Y-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10YHM3_A/H vs BYG10Y-M3/TR3 |
BYG10Y-M3/TR | DIODE 1.5 A, 1600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10YHM3_A/H vs BYG10Y-M3/TR |
BYG10Y-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10YHM3_A/H vs BYG10Y-E3/TR3 |
BYG10Y-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10YHM3_A/H vs BYG10Y-M3/TR |
BYG10Y-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10YHM3_A/H vs BYG10Y-E3/TR |
BYG10YHE3_A/H | Rectifier Diode, | Vishay Intertechnologies | BYG10YHM3_A/H vs BYG10YHE3_A/H |