BYD33D
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of BYD33D by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BYD33D by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYD33D by Gulfsemi

BYD33D
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
PLASTIC, DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-S-19500
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BYD33D
    Gulfsemi
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for BYD33D

This table gives cross-reference parts and alternative options found for BYD33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON BYD33D vs 1N4003
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BYD33D vs 1N4003
1N4003AT-93X Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor BYD33D vs 1N4003AT-93X
1N4003GP-BP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BYD33D vs 1N4003GP-BP
1N4003H03-4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor BYD33D vs 1N4003H03-4
FR103G-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor BYD33D vs FR103G-B
1N4935 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor BYD33D vs 1N4935
1N4003G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BYD33D vs 1N4003G
1N4003AFV Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor BYD33D vs 1N4003AFV
1N4003GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp BYD33D vs 1N4003GPPTR-RPCU
Part Number Description Manufacturer Compare
1H3-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor BYD33D vs 1H3-F
SF10DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Vishay Intertechnologies BYD33D vs SF10DG
SF14U06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor BYD33D vs SF14U06
UF4003HA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BYD33D vs UF4003HA0G
1A3_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor BYD33D vs 1A3_B0_10001
MUR120GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components BYD33D vs MUR120GP-AP
1U3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor BYD33D vs 1U3G_R2_10001
1N4003GR1 Rectifier Diode, Taiwan Semiconductor BYD33D vs 1N4003GR1
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor BYD33D vs SF14-B
SF14 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BYD33D vs SF14

Related Parts for BYD33D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYD33D by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYD33D by Gulfsemi

Select Manufacturer
Which Manufacturer of BYD33D would you like to use for your alert(s)?
  • Please alert me when BYD33D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYD33D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYD33D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYD33D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYD33D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYD33D by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: