Part Details for BYD13DGP-E3/54 by Vishay Semiconductors
Overview of BYD13DGP-E3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BYD13DGP-E3/54
BYD13DGP-E3/54 CAD Models
BYD13DGP-E3/54 Part Data Attributes
|
BYD13DGP-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYD13DGP-E3/54
Vishay Semiconductors
1A,200V,STD,AVALANCH SUPERECT - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYD13DGP-E3/54
This table gives cross-reference parts and alternative options found for BYD13DGP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYD13DGP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYD33DGPHE3/73 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13DGP-E3/54 vs BYD33DGPHE3/73 |
BYD33DGPHE3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13DGP-E3/54 vs BYD33DGPHE3/54 |
BYD13DGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD13DGP-E3/73 |
BYD33DGP-E3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD33DGP-E3/73 |
BYD13DGPHE3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD13DGPHE3/73 |
BYD13DGPHE3/73 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13DGP-E3/54 vs BYD13DGPHE3/73 |
BYD13DGP-E3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD13DGP-E3/54 |
BYD33DGPHE3/73 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD33DGPHE3/73 |
BYD13DGPHE3/54 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | BYD13DGP-E3/54 vs BYD13DGPHE3/54 |
BYD33DGPHE3/54 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BYD13DGP-E3/54 vs BYD33DGPHE3/54 |