Part Details for BYC75W-1200PQ by WeEn Semiconductor Co Ltd
Overview of BYC75W-1200PQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYC75W-1200PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYC75W-1200PQ-ND
|
DigiKey | DIODE GEN PURP 1.2KV 75A TO247-2 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
67 In Stock |
|
$2.7500 / $5.7800 | Buy Now |
DISTI #
BYC75W-1200PQ
|
Avnet Americas | STANDARD MARKING * HORIZONTAL RAIL PACK - Rail/Tube (Alt: BYC75W-1200PQ) Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3550 | Buy Now |
DISTI #
771-BYC75W-1200PQ
|
Mouser Electronics | Rectifiers STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 637 |
|
$2.8300 / $5.5900 | Buy Now |
DISTI #
BYC75W-1200PQ
|
TME | Diode: rectifying, THT, 1.2kV, 75A, tube, Ifsm: 660A, Ufmax: 3.3V Min Qty: 1 | 0 |
|
$3.1000 / $4.6600 | RFQ |
DISTI #
BYC75W-1200PQ
|
Avnet Asia | STANDARD MARKING * HORIZONTAL RAIL PACK (Alt: BYC75W-1200PQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.2941 / $1.4474 | Buy Now |
DISTI #
BYC75W-1200PQ
|
Avnet Silica | STANDARD MARKING * HORIZONTAL RAIL PACK (Alt: BYC75W-1200PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYC75W-1200PQ
|
EBV Elektronik | STANDARD MARKING * HORIZONTAL RAIL PACK (Alt: BYC75W-1200PQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE H.FAST SINGLE 75A 1200V TO247-2 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2290 |
|
$6.5200 / $6.9800 | Buy Now |
Part Details for BYC75W-1200PQ
BYC75W-1200PQ CAD Models
BYC75W-1200PQ Part Data Attributes
|
BYC75W-1200PQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC75W-1200PQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 660 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.085 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |