-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220F, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16600PF8 | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV | |
74ALVCH16600PV | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV | |
74ALVCH16600PA | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYC30X-600P
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC30X-600P
WeEn Semiconductor Co Ltd
600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220F, 3/2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |