Part Details for BYC20X-600PQ by NXP Semiconductors
Results Overview of BYC20X-600PQ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYC20X-600PQ Information
BYC20X-600PQ by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BYC20X-600PQ
BYC20X-600PQ CAD Models
BYC20X-600PQ Part Data Attributes
|
BYC20X-600PQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC20X-600PQ
NXP Semiconductors
BYC20X-600P
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD113 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for BYC20X-600PQ
This table gives cross-reference parts and alternative options found for BYC20X-600PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC20X-600PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYC20X-600PQ | WeEn Semiconductor Co Ltd | $0.5662 | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, TO-220F, 3/2 PIN | BYC20X-600PQ vs BYC20X-600PQ |
BYC20X-600PQ Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11173, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, ripple current, and ESR requirements. NXP recommends using a low-ESR capacitor with a minimum capacitance of 10uF and a voltage rating of 50V or higher. Refer to the application note AN11173 for more details.
-
The maximum allowed voltage drop across the BYC20X-600PQ is 600mV. Exceeding this voltage drop may affect the device's reliability and performance.
-
The BYC20X-600PQ is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. NXP recommends derating the device's power dissipation and using thermal management techniques to ensure reliable operation.
-
NXP provides a troubleshooting guide in the application note AN11173, which covers common issues such as overheating, output voltage deviations, and input voltage limitations. Additionally, NXP's support team can provide further assistance and guidance.