Part Details for BY550-200 by Diotec Semiconductor AG
Results Overview of BY550-200 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BY550-200 Information
BY550-200 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BY550-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY550-200CT-ND
|
DigiKey | DIODE STANDARD 200V 5A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) |
988 In Stock |
|
$0.0467 / $0.3600 | Buy Now |
DISTI #
637-BY550-200
|
Mouser Electronics | Rectifiers Diode, D5.4x7.5, 200V, 5A RoHS: Compliant | 3517 |
|
$0.0450 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Diode - Thru Hole - 5.4mm Dia x 7.5mm - 200V - 5A RoHS: Compliant | 6250 Factory Stock |
|
$0.0473 / $0.0991 | Buy Now |
DISTI #
BY550-200-DIO
|
TME | Diode: rectifying, THT, 200V, 5A, Ammo Pack, Ifsm: 220A, Ø5,4x7,5mm Min Qty: 5 | 1532 |
|
$0.0467 / $0.1672 | Buy Now |
|
Master Electronics | Diode - Thru Hole - 5.4mm Dia x 7.5mm - 200V - 5A RoHS: Compliant | 6250 Factory Stock |
|
$0.0473 / $0.0991 | Buy Now |
Part Details for BY550-200
BY550-200 CAD Models
BY550-200 Part Data Attributes
|
BY550-200
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY550-200
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BY550-200
This table gives cross-reference parts and alternative options found for BY550-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY550-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUS420 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | BY550-200 vs RUS420 |