Part Details for BY520-14E-E3/54 by Vishay Intertechnologies
Overview of BY520-14E-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7840ARSZ-REEL | Analog Devices | 117-14E-01 IC |
Price & Stock for BY520-14E-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3346
|
Newark | .5A,1.4Kv, supert, not For New Design |Vishay BY520-14E-E3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
BY520-14E-E3/54
|
Avnet Americas | .5A,1.4KV,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: BY520-14E-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 | Buy Now |
DISTI #
625-BY520-14E-E3
|
Mouser Electronics | Rectifiers 0.5 Amp 1400 Volt RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
DISTI #
BY520-14E-E3/54
|
TTI | Rectifiers 0.5 Amp 1400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2020 | Buy Now |
Part Details for BY520-14E-E3/54
BY520-14E-E3/54 CAD Models
BY520-14E-E3/54 Part Data Attributes
|
BY520-14E-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BY520-14E-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1400V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |