Part Details for BY500-100 by Diotec Semiconductor AG
Overview of BY500-100 by Diotec Semiconductor AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BY500-100TR-ND
|
DigiKey | DIODE GEN PURP 100V 5A Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1569 / $0.8938 | Buy Now |
DISTI #
2796-BY500-100TR-ND
|
DigiKey | DIODE FAST D5.4X7.5 100V 200NS Min Qty: 1250 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3750 In Stock |
|
$0.1130 | Buy Now |
DISTI #
4878-BY500-100-ND
|
DigiKey | DIODE GEN PURP 100V 5A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0758 / $0.4500 | Buy Now |
DISTI #
637-BY500-100
|
Mouser Electronics | Rectifiers Diode, Fast, D5.4x7.5, 100V, 5A, 175C RoHS: Compliant | 3265 |
|
$0.0580 / $0.4200 | Buy Now |
DISTI #
E02:0323_06675525
|
Arrow Electronics | Rectifier Diode Switching 100V 5A 200ns 2-Pin Ammo Min Qty: 1250 Package Multiple: 1250 Lead time: 7 Weeks Date Code: 2219 | Europe - 5000 |
|
$0.0492 / $0.0810 | Buy Now |
DISTI #
V99:2348_21765531
|
Arrow Electronics | Rectifier Diode Switching 100V 5A 200ns 2-Pin Ammo Min Qty: 1250 Package Multiple: 1250 Lead time: 9 Weeks Date Code: 1950 | Americas - 1250 |
|
$0.0488 | Buy Now |
DISTI #
E32:1076_06675525
|
Arrow Electronics | Rectifier Diode Switching 100V 5A 200ns 2-Pin Ammo Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2219 | Europe - 751 |
|
$0.0494 / $0.3870 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - Thru Hole - 5.4mm Dia x 7.5mm - 100V - 5A - 200ns RoHS: Compliant | 3750 Factory Stock |
|
$0.0474 / $0.0771 | Buy Now |
DISTI #
78436678
|
Verical | Rectifier Diode Switching 100V 5A 200ns 2-Pin Ammo Min Qty: 1250 Package Multiple: 1250 Date Code: 2219 | Americas - 5000 |
|
$0.0488 / $0.0806 | Buy Now |
DISTI #
36471012
|
Verical | Rectifier Diode Switching 100V 5A 200ns 2-Pin Ammo Min Qty: 1250 Package Multiple: 1250 Date Code: 1950 | Americas - 1250 |
|
$0.0488 | Buy Now |
Part Details for BY500-100
BY500-100 CAD Models
BY500-100 Part Data Attributes:
|
BY500-100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY500-100
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |