Diodes
BY500-100-E3/54
Vishay Semiconductors
Description: DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of BY500-100-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BY500-100-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BY500-100-E3/54 by Vishay Semiconductors

BY500-100-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
LOW LEAKAGE CURRENT, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-50 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BY500-100-E3/54
    Vishay Semiconductors
    DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for BY500-100-E3/54

This table gives cross-reference parts and alternative options found for BY500-100-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY500-100-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BY500-100 Rectifier Diode, Surge Components Inc BY500-100-E3/54 vs BY500-100
BY500-100/53 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors BY500-100-E3/54 vs BY500-100/53
BY500-100 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, General Instrument Corp BY500-100-E3/54 vs BY500-100
BY500-100(Z) Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-27, Galaxy Semi-Conductor Co Ltd BY500-100-E3/54 vs BY500-100(Z)
BY500-100-E3/73 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors BY500-100-E3/54 vs BY500-100-E3/73
BY500-100 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON BY500-100-E3/54 vs BY500-100
BY500-100-E3/91 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors BY500-100-E3/54 vs BY500-100-E3/91
BY500-100/66-E3 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors BY500-100-E3/54 vs BY500-100/66-E3
BY500-100-E3/90 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors BY500-100-E3/54 vs BY500-100-E3/90
Part Number Description Manufacturer Compare
BY500-100Z Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-27, Galaxy Microelectronics BY500-100-E3/54 vs BY500-100Z
FR502GP-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, Micro Commercial Components BY500-100-E3/54 vs FR502GP-BP
HER502H36-3 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor BY500-100-E3/54 vs HER502H36-3
FR502-BP Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BY500-100-E3/54 vs FR502-BP
HER502H36-1 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor BY500-100-E3/54 vs HER502H36-1
HER502 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-27, HY Electronic Corp BY500-100-E3/54 vs HER502
HER502-TP Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BY500-100-E3/54 vs HER502-TP
BY500-100 Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, General Instrument Corp BY500-100-E3/54 vs BY500-100
CR5-010PBFREE Rectifier Diode, Central Semiconductor Corp BY500-100-E3/54 vs CR5-010PBFREE
FR502-TP-HF Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, Micro Commercial Components BY500-100-E3/54 vs FR502-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BY500-100-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BY500-100-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BY500-100-E3/54 would you like to use for your alert(s)?
  • Please alert me when BY500-100-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BY500-100-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BY500-100-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BY500-100-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BY500-100-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BY500-100-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: