There are no models available for this part yet.
Overview of BY399 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BY399 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BY399-DC
|
TME | Diode: rectifying, THT, 800V, 3A, Ammo Pack, Ifsm: 100A, DO27, 500ns Min Qty: 5 | 0 |
|
$0.0392 / $0.1600 | RFQ |
CAD Models for BY399 by DC Components Co Ltd
Related Parts for BY399
-
1N4148Rectifier Diodes
-
BZD27B18P-M3-18Zener Diodes
-
UPS1J101MPDFixed Capacitors
-
BYZ50A22Transient Suppressors
-
BSZ050N03MSGATMA1Power Field-Effect Transistors
-
ATMEGA2561V-8MURMicrocontrollers
-
RC2512JK-7W100RLFixed Resistors
-
2N2222Small Signal Bipolar Transistors
-
09060482905Headers and Edge Type Connectors