Part Details for BY329X-1200,127 by NXP Semiconductors
Overview of BY329X-1200,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BY329X-1200,127
BY329X-1200,127 CAD Models
BY329X-1200,127 Part Data Attributes
|
BY329X-1200,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BY329X-1200,127
NXP Semiconductors
DIODE 7 A, 1200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 71 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.145 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BY329X-1200,127
This table gives cross-reference parts and alternative options found for BY329X-1200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY329X-1200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TUZ52 | DIODE 1500 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | BY329X-1200,127 vs 5TUZ52 |
DTV32F-1200B | 6A, 1200V, SILICON, RECTIFIER DIODE | STMicroelectronics | BY329X-1200,127 vs DTV32F-1200B |
DTV64F-1200C | 6A, 1200V, SILICON, RECTIFIER DIODE | STMicroelectronics | BY329X-1200,127 vs DTV64F-1200C |
DTV64F | 6A, 1500V, SILICON, RECTIFIER DIODE, ISOWATT220AC, 2 PIN | STMicroelectronics | BY329X-1200,127 vs DTV64F |