-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diodes fast, soft-recovery - I<sub>O (AV)</sub> / I<sub>F (AV)</sub>: 8 A; t<sub>rr</sub>: 135 ns; V<sub>RRM</sub>: 1000 V; Package: SOD59 (TO-220AC); Container: Horizontal, Rail Pack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3701
|
Newark | Diode, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:975Mv, Reverse Recovery Time:135Ns, Forward Surge Current:82A, Operating Temperature Max:150°C, No. Of Pins:2Pinsrohs Compliant: Yes |Nxp BY329-1000,127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY329-1000,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BY329-1000,127
NXP Semiconductors
Rectifier Diodes fast, soft-recovery - I<sub>O (AV)</sub> / I<sub>F (AV)</sub>: 8 A; t<sub>rr</sub>: 135 ns; V<sub>RRM</sub>: 1000 V; Package: SOD59 (TO-220AC); Container: Horizontal, Rail Pack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |