-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY255CT-ND
|
DigiKey | DIODE GEN PURP 1300V 3A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2129 In Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-BY255
|
Mouser Electronics | Rectifiers Diode, DO-201, 1300V, 3A RoHS: Compliant | 3876 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_17557122
|
Arrow Electronics | Rectifier Diode Switching 1.3KV 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Strips | Americas - 150 |
|
$0.0360 / $0.1242 | Buy Now |
|
Onlinecomponents.com | Diode - DO-201 - 1300V - 3A RoHS: Compliant |
17400 In Stock |
|
$0.0337 / $0.0547 | Buy Now |
DISTI #
69706579
|
Verical | Rectifier Diode Switching 1.3KV 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2236 | Americas - 17000 |
|
$0.0541 / $0.0760 | Buy Now |
DISTI #
78440589
|
Verical | Rectifier Diode Switching 1.3KV 3A 1500ns 2-Pin DO-201 Ammo Min Qty: 1360 Package Multiple: 5 | Americas - 12305 |
|
$0.0584 / $0.0615 | Buy Now |
|
Quest Components | 3 A, 1300 V, SILICON, RECTIFIER DIODE, DO-201AD | 292 |
|
$0.1680 / $0.5600 | Buy Now |
DISTI #
BY255-DIO
|
TME | Diode: rectifying, THT, 1.3kV, 3A, Ammo Pack, Ifsm: 100A, DO201 Min Qty: 5 | 12308 |
|
$0.0405 / $0.1650 | Buy Now |
|
ComSIT USA | SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201 RoHS: Compliant | Europe - 1700 |
|
RFQ | |
DISTI #
DLGL5563
|
Rutronik | SI-RECTIFIER 3A 1300V DO-201 RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Ammo Pack |
Stock DE - 10200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0492 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BY255
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY255
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BY255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY255-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BY255 vs BY255-G |
BY255-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BY255 vs BY255-T3 |
BY255-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BY255 vs BY255-GT3 |