Part Details for BY253 by Diotec Semiconductor AG
Overview of BY253 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for BY253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BY253CT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1598 In Stock |
|
$0.0377 / $0.2900 | Buy Now |
DISTI #
637-BY253
|
Mouser Electronics | Rectifiers Diode, DO-201, 600V, 3A RoHS: Compliant | 1654 |
|
$0.0390 / $0.2900 | Buy Now |
DISTI #
E32:1076_06675504
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin DO-201 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2439 | Europe - 988 |
|
$0.0319 / $0.1898 | Buy Now |
DISTI #
E21:3489_06675504
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin DO-201 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 | Europe - 120 |
|
$0.0311 | Buy Now |
|
Onlinecomponents.com | Diode - DO-201 - 600V - 3A RoHS: Compliant | 360400 Factory Stock |
|
$0.0303 / $0.0473 | Buy Now |
DISTI #
84877135
|
Verical | Diode Switching 600V 3A 2-Pin DO-201 Ammo Min Qty: 160 Package Multiple: 1 Date Code: 2439 | Americas - 960 |
|
$0.0327 / $0.1947 | Buy Now |
DISTI #
BY253-DIO
|
TME | Diode: rectifying, THT, 600V, 3A, Ammo Pack, Ifsm: 100A, DO201, 1.5us Min Qty: 5 | 550 |
|
$0.0372 / $0.1583 | Buy Now |
|
Master Electronics | Diode - DO-201 - 600V - 3A RoHS: Compliant | 360400 Factory Stock |
|
$0.0303 / $0.0473 | Buy Now |
Part Details for BY253
BY253 CAD Models
BY253 Part Data Attributes
|
BY253
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY253
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |